Add To Favorites
ERB-RG1R00V
Product Overview
Digi-Key Part Number P16736CT-ND
Copy   P16736CT-ND
Quantity Available 4,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERB-RG1R00V

Copy   ERB-RG1R00V
Description FUSE BOARD MOUNT 1A 63VDC 1206
Copy   FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERB-RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERB-RE1R00V - Panasonic Electronic Components | P15124CT-ND DigiKey Electronics
  • ERB-RE1R00V
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 1A 32VDC 0603
  • Unit Price $0.29000
  • P15124CT-ND
  • ERB-RG0R50V - Panasonic Electronic Components | P16735CT-ND DigiKey Electronics
  • ERB-RG0R50V
  • Panasonic Electronic Components
  • FUSE BOARD MNT 500MA 63VDC 1206
  • Unit Price $0.56000
  • P16735CT-ND
  • 0638100103 - Molex, LLC | WM14018-ND DigiKey Electronics
  • 0638100103
  • Molex, LLC
  • REPAIR KIT
  • Unit Price $50.49000
  • WM14018-ND
  • W6P - TE Connectivity Deutsch Connectors | 1734-1128-ND DigiKey Electronics
  • W6P
  • TE Connectivity Deutsch Connectors
  • WEDGE LOCK
  • Unit Price $0.33000
  • 1734-1128-ND
  • UDZVTE-177.5B - Rohm Semiconductor | UDZVTE-177.5BCT-ND DigiKey Electronics
  • UDZVTE-177.5B
  • Rohm Semiconductor
  • DIODE ZENER 7.5V 200MW UMD2
  • Unit Price $0.29000
  • UDZVTE-177.5BCT-ND
Additional Resources
Standard Package ? 1
Other Names P16736CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
5 0.52600 $2.63
10 0.50900 $5.09
50 0.42860 $21.43
100 0.35570 $35.57
250 0.32340 $80.85
500 0.27490 $137.45
1,000 0.24255 $242.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16736TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19845
  • Digi-Reel® ? : P16736DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,564 - Immediate
  • Unit Price: Digi-Reel®

01:02:27 9/21/2018