Add To Favorites
ERB-RE1R00V 1A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
5 0.28400 $1.42
10 0.27200 $2.72
50 0.24240 $12.12
100 0.22570 $22.57
250 0.20064 $50.16
500 0.16720 $83.60
1,000 0.15884 $158.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P15124DKR-ND
Copy   P15124DKR-ND
Quantity Available 21,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERB-RE1R00V

Copy   ERB-RE1R00V
Description FUSE BOARD MOUNT 1A 32VDC 0603
Copy   FUSE BOARD MOUNT 1A 32VDC 0603
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy   1A  AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERB-RE
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance 0.125 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERB-RE0R50V - Panasonic Electronic Components | P15127CT-ND DigiKey Electronics
  • ERB-RE0R50V
  • Panasonic Electronic Components
  • FUSE BOARD MNT 500MA 32VDC 0603
  • Unit Price $0.29000
  • P15127CT-ND
  • ERB-RE3R00V - Panasonic Electronic Components | P15118CT-ND DigiKey Electronics
  • ERB-RE3R00V
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 3A 32VDC 0603
  • Unit Price $0.29000
  • P15118CT-ND
  • ERB-RE2R00V - Panasonic Electronic Components | P15126CT-ND DigiKey Electronics
  • ERB-RE2R00V
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 2A 32VDC 0603
  • Unit Price $0.29000
  • P15126CT-ND
  • AZ1117EH-3.3TRG1 - Diodes Incorporated | AZ1117EH-3.3TRG1DICT-ND DigiKey Electronics
  • AZ1117EH-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 1A SOT223
  • Unit Price $0.43000
  • AZ1117EH-3.3TRG1DICT-ND
  • SD1206S040S2R0 - AVX Corporation | 478-7806-1-ND DigiKey Electronics
  • SD1206S040S2R0
  • AVX Corporation
  • DIODE SCHOTTKY 40V 2A 1206
  • Unit Price $0.50000
  • 478-7806-1-ND
Additional Resources
Standard Package ? 1
Other Names P15124DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15124TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.11400
  • Cut Tape (CT) ? : P15124CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,138 - Immediate
  • Unit Price: $0.29000

15:36:45 6/26/2019