Add To Favorites
ERB-RD0R50X 500mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
5 0.26200 $1.31
10 0.25000 $2.50
50 0.22340 $11.17
100 0.20790 $20.79
250 0.18480 $46.20
500 0.15400 $77.00
1,000 0.14630 $146.30
5,000 0.11550 $577.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P15122DKR-ND
Copy   P15122DKR-ND
Quantity Available 11,623
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERB-RD0R50X

Copy   ERB-RD0R50X
Description FUSE BOARD MNT 500MA 32VDC 0402
Copy   FUSE BOARD MNT 500MA 32VDC 0402
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

500mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy   500mA  AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERB-RD
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
DC Cold Resistance 0.31 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MFU0402FF00500E100 - Vishay Beyschlag | MFU0402.50CT-ND DigiKey Electronics
  • MFU0402FF00500E100
  • Vishay Beyschlag
  • FUSE BOARD MNT 500MA 32VDC 0402
  • Unit Price $0.42000
  • MFU0402.50CT-ND
  • ERB-RD1R00X - Panasonic Electronic Components | P15131CT-ND DigiKey Electronics
  • ERB-RD1R00X
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 1A 32VDC 0402
  • Unit Price $0.27000
  • P15131CT-ND
  • ERB-RD1R25X - Panasonic Electronic Components | P15115CT-ND DigiKey Electronics
  • ERB-RD1R25X
  • Panasonic Electronic Components
  • FUSE BOARD MNT 1.25A 32VDC 0402
  • Unit Price $0.27000
  • P15115CT-ND
  • ERB-RE0R50V - Panasonic Electronic Components | P15127CT-ND DigiKey Electronics
  • ERB-RE0R50V
  • Panasonic Electronic Components
  • FUSE BOARD MNT 500MA 32VDC 0603
  • Unit Price $0.29000
  • P15127CT-ND
  • BAS40SL - ON Semiconductor | BAS40SLCT-ND DigiKey Electronics
  • BAS40SL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 100MA SOD923
  • Unit Price $0.43000
  • BAS40SLCT-ND
Additional Resources
Standard Package ? 1
Other Names P15122DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15122TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.09800
  • Cut Tape (CT) ? : P15122CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,623 - Immediate
  • Unit Price: $0.27000

12:19:31 6/18/2019