Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P8.2CJCT-ND
Quantity Available 8,415
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-V39J8R2V

Description RES TEMP SENS 8.2 OHM 5% 1/16W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8.2 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount

Documents & Media
Datasheets ERA-W,V,S Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 8.2 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 3900ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P8.2CJCT

02:30:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
25 0.38280 $9.57
50 0.32380 $16.19
100 0.25510 $25.51
250 0.21588 $53.97
500 0.17662 $88.31
1,000 0.13737 $137.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8.2CJTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.11864
  • Digi-Reel® ? : P8.2CJDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback