USD
Favorite

ERA-V39J391V 390 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
In Stock: 10,363
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.31300 $3.13
25 0.25920 $6.48
50 0.22460 $11.23
100 0.19430 $19.43
250 0.15992 $39.98
500 0.13834 $69.17
1,000 0.11774 $117.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P390CJTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.10704
  • Cut Tape (CT)  : P390CJCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 10,363 - Immediate
  • Unit Price: $0.51000

ERA-V39J391V

Datasheet
Digi-Key Part Number P390CJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-V39J391V
Copy  
Description RES TEMP SENS 390 OHM 5% 1/16W
Copy  
Detailed Description

390 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERA-W,V,S Series
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
EDA / CAD Models ERA-V39J391V by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging Digi-Reel® 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 390 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 3900ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P390CJDKR