USD
Favorite

ERA-V39J391V 390 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
In Stock: 10,363
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.31300 $3.13
25 0.25920 $6.48
50 0.22460 $11.23
100 0.19430 $19.43
250 0.15992 $39.98
500 0.13834 $69.17
1,000 0.11774 $117.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P390CJTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.10704
  • Digi-Reel®  : P390CJDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 10,363 - Immediate
  • Unit Price: Digi-Reel®

ERA-V39J391V

Datasheet
Digi-Key Part Number P390CJCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-V39J391V
Copy  
Description RES TEMP SENS 390 OHM 5% 1/16W
Copy  
Detailed Description

390 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERA-W,V,S Series
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
EDA / CAD Models ERA-V39J391V by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 390 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 3900ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P390CJCT