Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P180CGCT-ND
Quantity Available 2,650
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-V27J181V

Description RES TEMP SENS 180 OHM 5% 1/16W
Detailed Description

180 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount

Documents & Media
Datasheets ERA-W,V,S Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 180 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 2700ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P180CGCT

12:57:26 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
25 0.38280 $9.57
50 0.32380 $16.19
100 0.25510 $25.51
250 0.21588 $53.97
500 0.17662 $88.31
1,000 0.13737 $137.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P180CGDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback