Add To Favorites
ERA-V15J561V 560 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.31300 $3.13
25 0.25920 $6.48
50 0.22460 $11.23
100 0.19430 $19.43
250 0.15992 $39.98
500 0.13834 $69.17
1,000 0.11774 $117.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P560CFCT-ND
Copy   P560CFCT-ND
Quantity Available 12,757
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-V15J561V

Copy   ERA-V15J561V
Description RES TEMP SENS 560 OHM 5% 1/16W
Copy   RES TEMP SENS 560 OHM 5% 1/16W
Detailed Description

560 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Copy   560 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Documents & Media
Datasheets ERA-W,V,S Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 560 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P560CFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P560CFTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.10704
  • Digi-Reel® ? : P560CFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 12,757 - Immediate
  • Unit Price: Digi-Reel®

01:58:06 6/16/2019