Add To Favorites
ERA-S39J390V 39 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
25 0.38280 $9.57
50 0.32380 $16.19
100 0.25510 $25.51
250 0.21588 $53.97
500 0.17662 $88.31
1,000 0.13737 $137.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P39CECT-ND
Copy   P39CECT-ND
Quantity Available 5,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-S39J390V

Copy   ERA-S39J390V
Description RES TEMP SENS 39 OHM 5% 1/10W
Copy   RES TEMP SENS 39 OHM 5% 1/10W
Detailed Description

39 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount

Copy   39 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Documents & Media
Datasheets ERA-W,V,S Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 39 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 3900ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P39CECT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P39CEDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,094 - Immediate
  • Unit Price: Digi-Reel®

18:28:21 12/18/2018