Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P470CBCT-ND
Quantity Available 9
Can ship immediately

Manufacturer Part Number


Description RES TEMP SENS 470 OHM 5% 1/10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Documents & Media
Datasheets ERA-W,V,S Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series ERAS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Additional Resources
Standard Package ? 1
Other Names P470CBCT

16:48:41 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P470CBDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback