Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P56KZCT-ND
Quantity Available 12,746
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB563V

Description RES SMD 56K OHM 0.1% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

56 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

Documents & Media
Datasheets ERA-(3Y,6Y) Series
Featured Product ERA-xA Metal/Thin Film Chip Resistors
PCN Other ERA3Y/3E, 6Y/6E NRND 5/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERA-6Y Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance 56 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB563
ERA6YEB563
P56KZCT

16:11:17 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43900 $4.39
100 0.22820 $22.82
1,000 0.12289 $122.89
2,500 0.12122 $303.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P56KZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.11020
  • Digi-Reel® ? : P56KZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback