Add To Favorites
ERA-6YEB182V 1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Product Overview
Digi-Key Part Number P1.8KZCT-ND
Copy   P1.8KZCT-ND
Quantity Available 2,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-6YEB182V

Copy   ERA-6YEB182V
Description RES SMD 1.8K OHM 0.1% 1/8W 0805
Copy   RES SMD 1.8K OHM 0.1% 1/8W 0805
Detailed Description

1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance 1.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.8KDACT-ND ERA-6AEB182V Panasonic Electronic Components Cut Tape (CT) ? 32,873 - Immediate
$0.36000 1
P1.8KAZCT-ND ERA-6APB182V Panasonic Electronic Components Cut Tape (CT) ? 81 - Immediate
$0.70000 1
P1.8KBFCT-ND ERA-6ARB182V Panasonic Electronic Components Cut Tape (CT) ? 5,627 - Immediate
$0.78000 1
P1.8KBSCT-ND ERA-6ARW182V Panasonic Electronic Components Cut Tape (CT) ? 206 - Immediate
$0.77000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB182
ERA6YEB182
P1.8KZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43900 $4.39
100 0.22820 $22.82
1,000 0.12289 $122.89
2,500 0.12122 $303.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.8KZTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11020

23:28:01 9/20/2018