Add To Favorites
ERA-6AEB2152V 21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30200 $3.02
100 0.11820 $11.82
1,000 0.04948 $49.48
2,500 0.04536 $113.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P21.5KDADKR-ND
Copy   P21.5KDADKR-ND
Quantity Available 15,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-6AEB2152V

Copy   ERA-6AEB2152V
Description RES SMD 21.5K OHM 0.1% 1/8W 0805
Copy   RES SMD 21.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film

Copy   21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6A
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 21.5 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P21.5KDADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P21.5KDATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03749
  • Cut Tape (CT) ? : P21.5KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,929 - Immediate
  • Unit Price: $0.36000

16:55:15 5/22/2019