Add To Favorites
ERA-3AEB1071V 1.07 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.30000 $3.00
100 0.11720 $11.72
1,000 0.04906 $49.06
2,500 0.04498 $112.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P1.07KDBDKR-ND
Copy   P1.07KDBDKR-ND
Quantity Available 30,523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-3AEB1071V

Copy   ERA-3AEB1071V
Description RES SMD 1.07KOHM 0.1% 1/10W 0603
Copy   RES SMD 1.07KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.07 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy   1.07 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3A
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1.07 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P1.07KDBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.07KDBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.03717
  • Cut Tape (CT) ? : P1.07KDBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,523 - Immediate
  • Unit Price: $0.35000

12:20:20 5/25/2019