USD
Favorite

Photo Not Available
ERA-2ARC1000X 100 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.17857 $1,785.68

Submit a request for quotation on quantities greater than those displayed.

ERA-2ARC1000X

Datasheet
Digi-Key Part Number ERA-2ARC1000X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-2ARC1000X
Copy  
Description RES SMD 100 OHM 0.25% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.25%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names ERA2ARC1000X