Add To Favorites
ERA-2APB9091X 9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61200 $6.12
100 0.41120 $41.12
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17912CT-ND
Copy   P17912CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-2APB9091X

Copy   ERA-2APB9091X
Description RES SMD 9.09KOHM 0.1% 1/16W 0402
Copy   RES SMD 9.09KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy   9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 9.09 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERA-2APB9091P
ERA2APB9091P
P17912CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17912TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.21968
  • Digi-Reel® ? : P17912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:42:07 11/21/2018