Add To Favorites
Product Overview
Digi-Key Part Number P220CNCT-ND
Quantity Available 7,230
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-2APB221X

Description RES SMD 220 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERA-2APB221P
P220CNCT

20:22:31 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.65600 $6.56
100 0.44050 $44.05
1,000 0.25887 $258.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P220CNTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.22852
  • Digi-Reel® ? : P220CNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback