Add To Favorites
ERA-2AKD270X 27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07500 $0.75
100 0.03070 $3.07
1,000 0.01377 $13.77
2,500 0.01196 $29.89
5,000 0.00988 $49.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P27DDCT-ND
Copy   P27DDCT-ND
Quantity Available 36,518
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-2AKD270X

Copy   ERA-2AKD270X
Description RES SMD 27 OHM 0.5% 1/16W 0402
Copy   RES SMD 27 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy   27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 27 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P27DDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P27DDTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00780
  • Digi-Reel® ? : P27DDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,533 - Immediate
  • Unit Price: Digi-Reel®

12:52:57 1/16/2019