Add To Favorites
ERA-2AED472X 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18800 $1.88
100 0.07350 $7.35
1,000 0.03077 $30.77
2,500 0.02820 $70.51
5,000 0.02564 $128.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P4.7KDEDKR-ND
Copy   P4.7KDEDKR-ND
Quantity Available 89,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-2AED472X

Copy   ERA-2AED472X
Description RES SMD 4.7K OHM 0.5% 1/16W 0402
Copy   RES SMD 4.7K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy   4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 4.7 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P4.7KDEDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.7KDETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.02176
  • Cut Tape (CT) ? : P4.7KDECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,942 - Immediate
  • Unit Price: $0.22000

05:37:54 5/20/2019