USD
Favorite

ERA-2AED101X 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
382,754 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18800 $1.88
100 0.07350 $7.35
1,000 0.03077 $30.77
2,500 0.02820 $70.51
5,000 0.02564 $128.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P100DETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 367,000 - Immediate
  • Unit Price: $0.02176
  • Cut Tape (CT)  : P100DECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 382,754 - Immediate
  • Unit Price: $0.22000

ERA-2AED101X

Datasheet
Digi-Key Part Number P100DEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-2AED101X
Copy  
Description RES SMD 100 OHM 0.5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

$0.28000 Details

NX3215SA-32.768K-STD-MUA-14

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

$0.68000 Details

PS1240P02BT

AUDIO PIEZO TRANSDUCER 30V TH

TDK Corporation

$0.68000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

$0.10000 Details

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

$0.17000 Details

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.28000 Details
Additional Resources
Standard Package 1
Other Names P100DEDKR