Add To Favorites
ERA-2AEB511X 510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32100 $3.21
100 0.12830 $12.83
1,000 0.06322 $63.22
2,500 0.05858 $146.44
5,000 0.05300 $264.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P510DCDKR-ND
Copy   P510DCDKR-ND
Quantity Available 23,311
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-2AEB511X

Copy   ERA-2AEB511X
Description RES SMD 510 OHM 0.1% 1/16W 0402
Copy   RES SMD 510 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy   510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 510 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P510DCDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P510DCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04669
  • Cut Tape (CT) ? : P510DCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,311 - Immediate
  • Unit Price: $0.45000

11:36:18 5/19/2019