USD
Favorite

ERA-1ARW5901C 5.9 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78300 $7.83
100 0.54600 $54.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : P121956DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

ERA-1ARW5901C

Datasheet
Digi-Key Part Number P121956CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-1ARW5901C
Copy  
Description RES SMD 5.9KOHM 0.05% 1/20W 0201
Copy  
Detailed Description

5.9 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging Cut Tape (CT) 
Part Status Obsolete
Resistance 5.9 kOhms
Tolerance ±0.05%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Ratings AEC-Q200
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ERA-1ARW5901P
ERA1ARW5901P
P121956CT