USD
Favorite

ERA-1ARW302C 3 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
241 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.80700 $8.07
100 0.56240 $56.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : P121873DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 241 - Immediate
  • Unit Price: Digi-Reel®

ERA-1ARW302C

Datasheet
Digi-Key Part Number P121873CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-1ARW302C
Copy  
Description RES SMD 3K OHM 0.05% 1/20W 0201
Copy  
Detailed Description

3 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging Cut Tape (CT) 
Part Status Obsolete
Resistance 3 kOhms
Tolerance ±0.05%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Ratings AEC-Q200
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ERA-1ARW302P
ERA1ARW302P
P121873CT