Add To Favorites
ERA-1ARW103C 10 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.88500 $8.85
100 0.61700 $61.70
1,000 0.36212 $362.12
2,500 0.35274 $881.84
5,000 0.34549 $1,727.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P121886CT-ND
Copy   P121886CT-ND
Quantity Available 7,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-1ARW103C

Copy   ERA-1ARW103C
Description RES SMD 10K OHM 0.05% 1/20W 0201
Copy   RES SMD 10K OHM 0.05% 1/20W 0201
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

10 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

Copy   10 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±0.05%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERA-1ARW103P
ERA1ARW103P
P121886CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P121886TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.30482
  • Digi-Reel® ? : P121886DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,645 - Immediate
  • Unit Price: Digi-Reel®

23:13:41 12/14/2018