Add To Favorites
ERA-1ARC3161C 3.16 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Product Overview
Digi-Key Part Number P121586CT-ND
Copy   P121586CT-ND
Quantity Available 14,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-1ARC3161C

Copy   ERA-1ARC3161C
Description RES SMD 3.16K OHM 1/20W 0201
Copy   RES SMD 3.16K OHM 1/20W 0201
Detailed Description

3.16 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

Copy   3.16 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.16 kOhms
Tolerance ±0.25%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P121930CT-ND ERA-1ARW3161C Panasonic Electronic Components Cut Tape (CT) ? 1,000 - Immediate
$1.02000 1
P121815CT-ND ERA-1ARB3161C Panasonic Electronic Components Cut Tape (CT) ? 15,187 - Immediate
$0.68000 1
Additional Resources
Standard Package ? 1
Other Names ERA-1ARC3161P
ERA1ARC3161P
P121586CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50000 $5.00
100 0.29130 $29.13
1,000 0.16338 $163.38
2,500 0.15774 $394.34
5,000 0.15479 $773.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P121586TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.13644
  • Digi-Reel® ? : P121586DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,000 - Immediate
  • Unit Price: Digi-Reel®

02:05:17 9/25/2018