Add To Favorites
ERA-1ARC302C 3 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50000 $5.00
100 0.29130 $29.13
1,000 0.16338 $163.38
2,500 0.15774 $394.34
5,000 0.15479 $773.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P121439CT-ND
Copy   P121439CT-ND
Quantity Available 44,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-1ARC302C

Copy   ERA-1ARC302C
Description RES SMD 3K OHM 0.25% 1/20W 0201
Copy   RES SMD 3K OHM 0.25% 1/20W 0201
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

3 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

Copy   3 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 kOhms
Tolerance ±0.25%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERA-1ARC302P
ERA1ARC302P
P121439CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P121439TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.13644
  • Digi-Reel® ? : P121439DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,868 - Immediate
  • Unit Price: Digi-Reel®

22:01:13 11/20/2018