Add To Favorites
Product Overview
Digi-Key Part Number P121817CT-ND
Quantity Available 7,320
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-1ARB3321C

Description RES SMD 3.32KOHM 0.1% 1/20W 0201
Detailed Description

3.32 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.32 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P121932CT-ND ERA-1ARW3321C Panasonic Electronic Components Cut Tape (CT) ? 1,000 - Immediate
$1.02000 1
Additional Resources
Standard Package ? 1
Other Names ERA-1ARB3321P
ERA1ARB3321P
P121817CT

22:27:12 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56300 $5.63
100 0.37830 $37.83
1,000 0.22133 $221.33
2,500 0.21409 $535.22
5,000 0.20926 $1,046.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P121817TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.17940
  • Digi-Reel® ? : P121817DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback