Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P82APCT-ND
Quantity Available 4,081
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14HD820U

Description RES SMD 82 OHM 0.5% 1/4W 1210
Detailed Description

82 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance 82 Ohms
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P82APCT

16:41:25 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46800 $4.68
100 0.24320 $24.32
1,000 0.13098 $130.98
2,500 0.12920 $322.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P82APTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.11745
  • Digi-Reel® ? : P82APDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback