Add To Favorites
Product Overview
Digi-Key Part Number P3.9KQCT-ND
Quantity Available 7,889
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB392U

Description RES SMD 3.9K OHM 0.1% 1/4W 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.9 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P3.9KQCT

16:10:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50100 $5.01
100 0.33660 $33.66
1,000 0.19778 $197.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.9KQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.17980
  • Digi-Reel® ? : P3.9KQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback