Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1.8KQCT-ND
Quantity Available 3,942
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB182U

Description RES SMD 1.8K OHM 0.1% 1/4W 1210
Detailed Description

1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance 1.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P1.8KQCT

20:20:10 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50100 $5.01
100 0.33660 $33.66
1,000 0.19778 $197.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.8KQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17980
  • Digi-Reel® ? : P1.8KQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback