ENW-C9A25A4EF 802.15.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Overview
Digi-Key Part Number P14523CT-ND
Copy   P14523CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ENW-C9A25A4EF

Copy   ENW-C9A25A4EF
Description RF TXRX MODULE 802.15.4 CHIP ANT
Copy   RF TXRX MODULE 802.15.4 CHIP ANT
Detailed Description

802.15.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy   802.15.4  Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PAN4561
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 10dBm
Sensitivity -102dBm
Serial Interfaces I²C, UART
Antenna Type Integrated, Chip
Utilized IC / Part MC13213
Memory Size 60kB Flash, 4kB RAM
Voltage - Supply 2.7V ~ 3.4V
Current - Receiving 47mA
Current - Transmitting 72mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case PCB Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names P14523CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14523TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.69350

15:19:11 3/18/2019