Add To Favorites
Product Overview
Digi-Key Part Number P16276CT-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-89829A2KF

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PAN1325A
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 10.5dBm
Sensitivity -93dBm
Serial Interfaces I²S, UART
Antenna Type Integrated, Chip
Utilized IC / Part Si1000
Memory Size -
Voltage - Supply 1.7 V ~ 4.8 V
Current - Receiving 40mA
Current - Transmitting 40mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16276CT

15:53:30 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.44000 $13.44
10 12.16400 $121.64
25 11.20320 $280.08
100 10.24300 $1,024.30
250 9.60276 $2,400.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16276TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $8.53580
  • Digi-Reel® ? : P16276DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback