Add To Favorites
ENW-49A01C3EF
Product Overview
Digi-Key Part Number P17088CT-ND
Copy   P17088CT-ND
Quantity Available 491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ENW-49A01C3EF

Copy   ENW-49A01C3EF
Description RF TXRX MODULE WIFI
Copy   RF TXRX MODULE WIFI
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PAN9310
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate 150Mbps
Power - Output 18dBm
Sensitivity -98dBm
Serial Interfaces JTAG, SDIO, SPI, UART
Antenna Type Not Included
Utilized IC / Part 88W8782
Memory Size 1MB Flash
Voltage - Supply 3 V ~ 3.6 V
Current - Receiving 150mA ~ 160mA
Current - Transmitting 350mA ~ 430mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ENW49A01AZEF - Panasonic Electronic Components | P17085-ND DigiKey Electronics
  • ENW49A01AZEF
  • Panasonic Electronic Components
  • EVAL KIT PAN9320
  • Unit Price $245.50000
  • P17085-ND
  • ENW49A01AYEF - Panasonic Electronic Components | P17086-ND DigiKey Electronics
  • ENW49A01AYEF
  • Panasonic Electronic Components
  • PAN9320 DAUGHTER BOARD
  • Unit Price $245.50000
  • P17086-ND
Additional Resources
Standard Package ? 1
Other Names P17088CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.72000 $29.72
10 27.43300 $274.33
25 25.14720 $628.68
100 23.24210 $2,324.21
250 22.09908 $5,524.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17088TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $19.59526
  • Digi-Reel® ? : P17088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 491 - Immediate
  • Unit Price: Digi-Reel®

07:18:26 9/23/2018