Add To Favorites
Product Overview
Digi-Key Part Number PCD1564CT-ND
Copy   PCD1564CT-ND
Quantity Available 4,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-5KT680LA

Copy   ELT-5KT680LA
Description FIXED IND 68UH 260MA 2.6 OHM SMD
Copy   FIXED IND 68UH 260MA 2.6 OHM SMD
Detailed Description

68µH Unshielded Wirewound Inductor 260mA 2.6 Ohm Nonstandard

Copy   68µH Unshielded Wirewound Inductor 260mA 2.6 Ohm Nonstandard
Documents & Media
Datasheets 5KT
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 5KT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±15%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1564CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.86600 $18.66
100 1.30600 $130.60
500 1.05726 $528.63
1,000 0.96398 $963.98
2,500 0.93288 $2,332.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1564TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.78416

16:35:27 9/18/2018