Add To Favorites
Product Overview
Digi-Key Part Number PCD2030CT-ND
Quantity Available 9,934
Can ship immediately
Manufacturer

Manufacturer Part Number

ELT-5KT330LB

Description FIXED IND 33UH 360MA 1.2 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 360mA 1.2 Ohm Nonstandard

Documents & Media
Datasheets 5KT
Online Catalog 5KT Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 5KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±15%
Current Rating 360mA
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2030CT

18:55:16 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.99000 $9.90
100 0.71620 $71.62
500 0.54856 $274.28
1,000 0.48760 $487.60
2,500 0.47236 $1,180.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2030TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.39750
  • Digi-Reel® ? : PCD2030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback