Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.86600 $18.66
100 1.30600 $130.60
500 1.05726 $528.63
1,000 0.96398 $963.98
2,500 0.93288 $2,332.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1560CT-ND
Copy   PCD1560CT-ND
Quantity Available 4,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-5KT150LA

Copy   ELT-5KT150LA
Description FIXED IND 15UH 510MA 580 MOHM
Copy   FIXED IND 15UH 510MA 580 MOHM
Detailed Description

15µH Unshielded Wirewound Inductor 510mA 580 mOhm Nonstandard

Copy   15µH Unshielded Wirewound Inductor 510mA 580 mOhm Nonstandard
Documents & Media
Datasheets 5KT
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 5KT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±15%
Current Rating 510mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 580 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1560CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1560TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.78416

21:03:31 11/13/2018