Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.70600 $17.06
100 1.19400 $119.40
500 0.96656 $483.28
1,000 0.88127 $881.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1553CT-ND
Copy   PCD1553CT-ND
Quantity Available 8,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-5KN134C

Copy   ELT-5KN134C
Description FIXED IND 1MH 55MA 11.5 OHM SMD
Copy   FIXED IND 1MH 55MA 11.5 OHM SMD
Detailed Description

1mH Unshielded Wirewound Inductor 55mA 11.5 Ohm Nonstandard

Copy   1mH Unshielded Wirewound Inductor 55mA 11.5 Ohm Nonstandard
Documents & Media
Datasheets EKT5KN ~
Online Catalog 5KN Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 5KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±10%
Current Rating 55mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11.5 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1553CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1553TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.76632
  • Digi-Reel® ? : PCD1553DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,108 - Immediate
  • Unit Price: Digi-Reel®

09:41:34 12/18/2018