Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.70600 $17.06
100 1.19400 $119.40
500 0.96656 $483.28
1,000 0.88127 $881.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1552CT-ND
Copy   PCD1552CT-ND
Quantity Available 9,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-5KN131C

Copy   ELT-5KN131C
Description FIXED IND 390UH 120MA 2.8 OHM
Copy   FIXED IND 390UH 120MA 2.8 OHM
Detailed Description

390µH Unshielded Wirewound Inductor 120mA 2.8 Ohm Nonstandard

Copy   390µH Unshielded Wirewound Inductor 120mA 2.8 Ohm Nonstandard
Documents & Media
Datasheets EKT5KN ~
Online Catalog 5KN Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 5KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 390µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1552CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1552TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.76632
  • Digi-Reel® ? : PCD1552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,441 - Immediate
  • Unit Price: Digi-Reel®

03:35:19 10/22/2018