Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.70600 $17.06
100 1.19400 $119.40
500 0.96656 $483.28
1,000 0.88127 $881.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1551CT-ND
Copy   PCD1551CT-ND
Quantity Available 8,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-5KN118C

Copy   ELT-5KN118C
Description FIXED IND 560UH 60MA 6 OHM SMD
Copy   FIXED IND 560UH 60MA 6 OHM SMD
Detailed Description

560µH Unshielded Wirewound Inductor 60mA 6 Ohm Nonstandard

Copy   560µH Unshielded Wirewound Inductor 60mA 6 Ohm Nonstandard
Documents & Media
Datasheets EKT5KN ~
Online Catalog 5KN Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 5KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 560µH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1551CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1551TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.76632
  • Digi-Reel® ? : PCD1551DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,914 - Immediate
  • Unit Price: Digi-Reel®

16:26:05 10/21/2018