Add To Favorites
ELT-3KN163B 1.1mH Unshielded Wirewound Inductor 30mA 32 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.59900 $15.99
100 1.11940 $111.94
500 0.90616 $453.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2326CT-ND
Copy   PCD2326CT-ND
Quantity Available 2,733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-3KN163B

Copy   ELT-3KN163B
Description FIXED IND 1.1MH 30MA 32 OHM SMD
Copy   FIXED IND 1.1MH 30MA 32 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.1mH Unshielded Wirewound Inductor 30mA 32 Ohm Nonstandard

Copy   1.1mH Unshielded Wirewound Inductor 30mA 32 Ohm Nonstandard
Documents & Media
Datasheets ELT-3KN Series
Online Catalog 3KN Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 3KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.1mH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 32 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2326CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2326TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.74160
  • Digi-Reel® ? : PCD2326DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,733 - Immediate
  • Unit Price: Digi-Reel®

03:39:42 12/11/2018