Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.59900 $15.99
100 1.11940 $111.94
500 0.90616 $453.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1398CT-ND
Copy   PCD1398CT-ND
Quantity Available 4,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELT-3KN104B

Copy   ELT-3KN104B
Description FIXED IND 1MH 30MA 35 OHM SMD
Copy   FIXED IND 1MH 30MA 35 OHM SMD
Detailed Description

1mH Unshielded Wirewound Inductor 30mA 35 Ohm Nonstandard

Copy   1mH Unshielded Wirewound Inductor 30mA 35 Ohm Nonstandard
Documents & Media
Datasheets ELT-3KN Series
Online Catalog 3KN Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 3KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 35 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1398CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1398TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.74160
  • Digi-Reel® ? : PCD1398DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,231 - Immediate
  • Unit Price: Digi-Reel®

23:16:44 12/10/2018