Add To Favorites
Product Overview
Digi-Key Part Number PCD2298CT-ND
Quantity Available 513
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VGG1R6N

Description FIXED IND 1.6UH 1.55A 73 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.6µH Shielded Wirewound Inductor 1.55A 73 mOhm Nonstandard

Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.6µH
Tolerance ±30%
Current Rating 1.55A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 73 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2298CT

22:18:52 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.42100 $4.21
100 0.30070 $30.07
500 0.25260 $126.30
1,000 0.20449 $204.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2298TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17782
  • Digi-Reel® ? : PCD2298DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback