Add To Favorites
Product Overview
Digi-Key Part Number PCD2291CT-ND
Quantity Available 11,763
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VFG4R7NC

Description FIXED IND 4.7UH 1.05A 150 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.05A 150 mOhm Nonstandard

Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.05A
Current - Saturation 740mA
Shielding Shielded
DC Resistance (DCR) 150 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2291CT

03:03:36 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.47300 $4.73
100 0.33750 $33.75
500 0.28352 $141.76
1,000 0.22952 $229.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2291TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.19958
  • Digi-Reel® ? : PCD2291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback