Add To Favorites
ELL-SFG101MA 100µH Shielded Wirewound Inductor 240mA 2.4 Ohm Max Nonstandard
Product Overview
Digi-Key Part Number PCD2407CT-ND
Copy   PCD2407CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-SFG101MA

Copy   ELL-SFG101MA
Description FIXED IND 100UH 240MA 2.4 OHM
Copy   FIXED IND 100UH 240MA 2.4 OHM
Detailed Description

100µH Shielded Wirewound Inductor 240mA 2.4 Ohm Max Nonstandard

Copy   100µH Shielded Wirewound Inductor 240mA 2.4 Ohm Max Nonstandard
Documents & Media
Datasheets ELL-SFG-A Series
PCN Obsolescence/ EOL ELL-5PR,ELL-5PS,ELL-SFG Series 01/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 240mA
Current - Saturation 210mA
Shielding Shielded
DC Resistance (DCR) 2.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2407CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.42490 $42.49
500 0.35694 $178.47
1,000 0.28895 $288.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD2407DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

01:49:01 9/21/2018