Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.78400 $17.84
100 1.24860 $124.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2171CT-ND
Copy   PCD2171CT-ND
Quantity Available 598
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-CTV391M

Copy   ELL-CTV391M
Description FIXED IND 390UH 630MA 560 MOHM
Copy   FIXED IND 390UH 630MA 560 MOHM
Detailed Description

390µH Shielded Wirewound Inductor 630mA 560 mOhm Nonstandard

Copy   390µH Shielded Wirewound Inductor 630mA 560 mOhm Nonstandard
Documents & Media
Datasheets ELL-CTV Series
Product Training Modules LED Lighting Components
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±20%
Current Rating 630mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 560 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2171CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2171TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.87890
  • Digi-Reel® ? : PCD2171DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 598 - Immediate
  • Unit Price: Digi-Reel®

05:30:09 1/20/2019