Add To Favorites
Product Overview
Digi-Key Part Number PCD2166CT-ND
Quantity Available 1,621
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-CTV151M

Description FIXED IND 150UH 1A 220 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 1A 220 mOhm Nonstandard

Documents & Media
Datasheets ELL-CTV Series
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 1A
Shielding Shielded
DC Resistance (DCR) 220 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2166CT

07:36:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.78400 $17.84
100 1.24860 $124.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2166TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.87890
  • Digi-Reel® ? : PCD2166DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback