Add To Favorites
Product Overview
Digi-Key Part Number PCD1767CT-ND
Quantity Available 1,665
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-ATV391M

Description FIXED IND 390UH 520MA 690 MOHM
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

390µH Shielded Wirewound Inductor 520mA 690 mOhm Nonstandard

Documents & Media
Datasheets ELL-ATV Series Datasheet
Product Training Modules LED Lighting Components
Online Catalog V Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±20%
Current Rating 520mA
Shielding Shielded
DC Resistance (DCR) 690 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1767CT

18:41:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.50100 $15.01
100 1.05080 $105.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1767TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.78318
  • Digi-Reel® ? : PCD1767DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback