Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.54600 $15.46
100 1.08240 $108.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1766CT-ND
Copy   PCD1766CT-ND
Quantity Available 2,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-ATV331M

Copy   ELL-ATV331M
Description FIXED IND 330UH 550MA 550 MOHM
Copy   FIXED IND 330UH 550MA 550 MOHM
Detailed Description

330µH Shielded Wirewound Inductor 550mA 550 mOhm Nonstandard

Copy   330µH Shielded Wirewound Inductor 550mA 550 mOhm Nonstandard
Documents & Media
Datasheets ELL-ATV Series Datasheet
Product Training Modules LED Lighting Components
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
Online Catalog V Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 550mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 550 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1766CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1766TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.80676
  • Digi-Reel® ? : PCD1766DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,050 - Immediate
  • Unit Price: Digi-Reel®

13:34:17 12/9/2018