Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.46000 $14.60
100 1.05590 $105.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2185CT-ND
Copy   PCD2185CT-ND
Quantity Available 3,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-8UV221M

Copy   ELL-8UV221M
Description FIXED IND 220UH 0.66MA 370 OHM
Copy   FIXED IND 220UH 0.66MA 370 OHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µH Unshielded Wirewound Inductor 0.66mA 370 Ohm Nonstandard

Copy   220µH Unshielded Wirewound Inductor 0.66mA 370 Ohm Nonstandard
Documents & Media
Datasheets ELL-8UV Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog ELL-8UV Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ELL-8UV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 0.66mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 370 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names PCD2185CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2185TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.70326
  • Digi-Reel® ? : PCD2185DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,930 - Immediate
  • Unit Price: Digi-Reel®

08:11:02 10/15/2018