Add To Favorites
ELL-8TP820MB 82µH Shielded Wirewound Inductor 1.15A 170 mOhm Nonstandard, Corner Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.06500 $10.65
100 0.77020 $77.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2451CT-ND
Copy   PCD2451CT-ND
Quantity Available 5,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-8TP820MB

Copy   ELL-8TP820MB
Description FIXED IND 82UH 1.15A 170 MOHM
Copy   FIXED IND 82UH 1.15A 170 MOHM
Detailed Description

82µH Shielded Wirewound Inductor 1.15A 170 mOhm Nonstandard, Corner Terminals

Copy   82µH Shielded Wirewound Inductor 1.15A 170 mOhm Nonstandard, Corner Terminals
Documents & Media
Datasheets ELL-8TP Series Datasheet
ELL-8TP Series Prod Info
Environmental Information Certificate of Compliance
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
Online Catalog P Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series P
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 82µH
Tolerance ±20%
Current Rating 1.15A
Current - Saturation 950mA
Shielding Shielded
DC Resistance (DCR) 170 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, Corner Terminals
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2451CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2451TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.51300
  • Digi-Reel® ? : PCD2451DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,096 - Immediate
  • Unit Price: Digi-Reel®

11:46:52 10/22/2018